


310 | |
|---|---|
DigiKey Part Number | BK310-ND |
Manufacturer | |
Manufacturer Product Number | 310 |
Description | RESISTANCE TESTER FIELD TESTING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Field Testing Resistance Tester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Resistance Tester | |
For Use With/Related Products | Field Testing | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,434.45000 | ₱40,434.45 |

