0 ~ 18VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 220W Features Regulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1621A

DigiKey Part Number
BK1621A-ND
Manufacturer
Manufacturer Product Number
1621A
Description
POWER SUPPLY 0-18V 0-5A 220W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 ~ 18VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 220W Features Regulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
-
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
120VAC
Number of Outputs
1
Voltage - Output
0 ~ 18VDC
Current - Output
0 ~ 5A
Display Type
LED
Number of Characters
3 (2)
Size / Dimension
10.630" L x 4.528" W x 8.071" H (270.00mm x 115.00mm x 205.00mm)
Features
Regulated
Power (Watts)
220W
Accuracy - Voltmeter; Ammeter
2% + 2 digits
Voltage Regulation - Line
0.02% + 3mV
Voltage Regulation - Load
0.02% + 3mV
Current Regulation - Line
0.02% + 3mA
Current Regulation - Load
0.02% + 3mA
Ripple
1mV rms
Weight
17 lbs (7.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱21,557.10000₱21,557.10
Manufacturers Standard Package