
K100PBLGYRQP | |
|---|---|
DigiKey Part Number | 2170-K100PBLGYRQP-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLGYRQP |
Description | COMPLETE UNIT GR/R/YL LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | Programmable | |
Voltage - Supply | 12 ~ 48VDC | |
Features | Alarm | |
Termination Style | M12 | |
Ingress Protection | IP69K - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23,879.55000 | ₱23,879.55 |











