Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Cable with Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50LGRYBWPQP8

DigiKey Part Number
2170-K50LGRYBWPQP8-ND
Manufacturer
Manufacturer Product Number
K50LGRYBWPQP8
Description
COMPLETE UNIT MULT STEADY 5STACK
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Cable with Connector
Datasheet
 Datasheet
EDA/CAD Models
K50LGRYBWPQP8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Obsolete
Type
Complete Unit
Number of Stacks
5
Lamp Type
LED
Light Color
Blue, Green, Red, White, Yellow
Function - Lighting
Steady
Function - Audible
Multiple
Voltage - Supply
18 ~ 30VDC
Features
-
Termination Style
Cable with Connector
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱9,408.90000₱9,408.90
Manufacturers Standard Package