Wide Angle Lens F1.4 1" C-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF08LEVMP

DigiKey Part Number
2170-LCF08LEVMP-ND
Manufacturer
Manufacturer Product Number
LCF08LEVMP
Description
LENS WIDE ANGLE F1.4 C-MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wide Angle Lens F1.4 1" C-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Wide Angle
Focal Length
8.0mm
Magnification
-
Focal Ratio
F1.4
Compatible Sensor Size (Max)
1"
Field of View
-
Working Distance
-
Depth Of Field
-
Resolution
-
TV Distortion
-
Filter Size
-
Diameter
-
Length
-
Mounting Type
C-Mount
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱24,653.70000₱24,653.70
Manufacturers Standard Package