
LCF12LEVMP | |
|---|---|
DigiKey Part Number | 2170-LCF12LEVMP-ND |
Manufacturer | |
Manufacturer Product Number | LCF12LEVMP |
Description | LENS WIDE ANGLE F1.6 C-MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F1.6 2/3" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 12.0mm | |
Magnification | - | |
Focal Ratio | F1.6 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,653.70000 | ₱24,653.70 |




