
QS30EXSH2OQ5 | |
|---|---|
DigiKey Part Number | 2170-QS30EXSH2OQ5-ND |
Manufacturer | |
Manufacturer Product Number | QS30EXSH2OQ5 |
Description | WORLD-BEAM QS30 SERIES: H2O SHP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 26.25' (8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 26.25' (8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 10ms | |
Output Configuration | - | |
Light Source | LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,232.45000 | ₱14,232.45 |












