Background Suppression Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS18VP6AF300

DigiKey Part Number
2170-QS18VP6AF300-ND
Manufacturer
Manufacturer Product Number
QS18VP6AF300
Description
SEN BACK SUPP 30-300MM PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
QS18VP6AF300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱7,622.40000₱7,622.40
Manufacturers Standard Package