
R95-8M125-C2-D24P | |
|---|---|
DigiKey Part Number | 2170-R95-8M125-C2-D24P-ND |
Manufacturer | |
Manufacturer Product Number | R95-8M125-C2-D24P |
Description | R95 MOLDED JUNCTION BOX WITH 16 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 8 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Thermoplastic Polyurethane (TPU) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,495.35000 | ₱16,495.35 |

