
S18-2VPFF150-Q8 | |
|---|---|
DigiKey Part Number | 2170-S18-2VPFF150-Q8-ND |
Manufacturer | |
Manufacturer Product Number | S18-2VPFF150-Q8 |
Description | S18-2 SERIES: FIXED FIELDRAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 5.906" (150mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 5.906" (150mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (624nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,371.85000 | ₱6,371.85 |













