
Q45VR3FQ | |
|---|---|
DigiKey Part Number | 2170-Q45VR3FQ-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR3FQ |
Description | SEN FIBER DEPEND RANGE SPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Optical Sensor SPDT |
Datasheet | Datasheet |
EDA/CAD Models | Q45VR3FQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Fiber Optic | |
Sensing Distance | - | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,897.65000 | ₱10,897.65 |

