Emergency Stop Switch DPST-NC Panel Mount, Front Control Box Enclosure, Washdown Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1P-02ECQ4-WC

DigiKey Part Number
2170-SSA-EB1P-02ECQ4-WC-ND
Manufacturer
Manufacturer Product Number
SSA-EB1P-02ECQ4-WC
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front Control Box Enclosure, Washdown Cover
Datasheet
 Datasheet
EDA/CAD Models
SSA-EB1P-02ECQ4-WC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Control Box Enclosure, Washdown Cover
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Connector
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,172.90000₱14,172.90
Manufacturers Standard Package