
SLLCP23-420P55 | |
|---|---|
DigiKey Part Number | 2170-SLLCP23-420P55-ND |
Manufacturer | |
Manufacturer Product Number | SLLCP23-420P55 |
Description | EZ-SCREEN LS CASCADE, PAIR; RESO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand |
Datasheet | Datasheet |
Category | Detection Capability 23mm |
Manufacturer Banner Engineering Corporation | Protective Height 420mm |
Series | Operating Range 0.1m ~ 12.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger/Hand | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱103,558.05000 | ₱103,558.05 |













