Reflective Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30SRLQD

DigiKey Part Number
2170-SM30SRLQD-ND
Manufacturer
Manufacturer Product Number
SM30SRLQD
Description
PHOTO SEN RECEIVER 150M NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 492.13' (150m) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
SM30SRLQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
492.13' (150m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Connector
Ingress Protection
IP67, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱20,902.05000₱20,902.05
Manufacturers Standard Package