
RDLP-825D | |
|---|---|
DigiKey Part Number | 2170-RDLP-825D-ND |
Manufacturer | |
Manufacturer Product Number | RDLP-825D |
Description | CABLE RD PLUG-CBL 8WIRE 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable RD Plug to Cable 8 Line 25.00' (7.62m) 300" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RD Plug to Cable | |
Number of Lines | 8 | |
Cable Length - Unexposed | 25.00' (7.62m) 300" | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,215.70000 | ₱3,215.70 |

