


TL502AKQ | |
|---|---|
DigiKey Part Number | 2170-TL502AKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL502AKQ |
Description | COMPLETE UNIT LED STEADY 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TL502AKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 18 ~ 30VDC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,008.80000 | ₱20,008.80 |















