
VSM-2S4AND20-Q3 | |
|---|---|
DigiKey Part Number | 2170-VSM-2S4AND20-Q3-ND |
Manufacturer | |
Manufacturer Product Number | VSM-2S4AND20-Q3 |
Description | VSM-2 SERIES: 4 MM SMOOTH BARREL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.787" (20mm) NPN - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,959.40000 | ₱15,959.40 |





