Double Coated, Double Sided Tape Adhesive White X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX1007

DigiKey Part Number
1932-1018-ND
Manufacturer
Manufacturer Product Number
FX1007
Description
TAPE DBL COATED/SIDED WHITE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Adhesive White X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bantam Tools
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
-
Backing, Carrier
Polycoated Kraft Liner
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
White
Usage
Holding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,023.07000₱1,023.07
10₱780.04500₱7,800.45
25₱704.28600₱17,607.15
50₱653.48980₱32,674.49
100₱607.69580₱60,769.58
250₱554.01748₱138,504.37
500₱518.03022₱259,015.11
1,000₱485.59333₱485,593.33
Manufacturers Standard Package