OMAP35x Embedded Module ARM® Cortex®-A8, OMAP3503 600MHz 256MB 512MB (NAND), 16MB (NOR)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMOMAP3503-12-1783GFIR

DigiKey Part Number
SOMOMAP3503-12-1783GFIR-ND
Manufacturer
Manufacturer Product Number
SOMOMAP3503-12-1783GFIR
Description
SOM OMAP3530 SOM-LV TY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
OMAP35x Embedded Module ARM® Cortex®-A8, OMAP3503 600MHz 256MB 512MB (NAND), 16MB (NOR)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
600MHz
Manufacturer
Beacon EmbeddedWorks
Flash Size
512MB (NAND), 16MB (NOR)
Series
RAM Size
256MB
Packaging
Bulk
Connector Type
Board-to-Board (BTB) Socket - 240
Part Status
Active
Size / Dimension
1.230" L x 3.010" W (31.20mm x 76.50mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-A8, OMAP3503
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱39,267.43820₱3,926,743.82