


0680L4000-05 | |
|---|---|
DigiKey Part Number | 5923-0680L4000-05TR-ND - Tape & Reel (TR) 5923-0680L4000-05CT-ND - Cut Tape (CT) 5923-0680L4000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L4000-05 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L4000-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 24.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 5 | ₱39.54200 | ₱197.71 |
| 10 | ₱36.44500 | ₱364.45 |
| 50 | ₱30.25140 | ₱1,512.57 |
| 100 | ₱27.91700 | ₱2,791.70 |
| 250 | ₱25.09676 | ₱6,274.19 |
| 500 | ₱23.14590 | ₱11,572.95 |
| 1,000 | ₱21.34093 | ₱21,340.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱17.64133 | ₱88,206.65 |
| 10,000 | ₱16.23589 | ₱162,358.90 |
| 15,000 | ₱15.46077 | ₱231,911.55 |
| 25,000 | ₱15.26490 | ₱381,622.50 |




