1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ABB-1500-TM

DigiKey Part Number
5923-0ABB-1500-TMTR-ND - Tape & Reel (TR)
5923-0ABB-1500-TMCT-ND - Cut Tape (CT)
5923-0ABB-1500-TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ABB-1500-TM
Description
FUSE BOARD MOUNT 1.5A 32VDC 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0ABB-1500-TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.045
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
150 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,331
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱22.36007₱111,800.35
10,000₱20.57435₱205,743.50
15,000₱19.82344₱297,351.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱60.74000₱60.74
5₱50.14200₱250.71
10₱46.27000₱462.70
50₱38.37400₱1,918.70
100₱35.40840₱3,540.84
250₱31.82828₱7,957.07
500₱29.35220₱14,676.10
1,000₱27.05952₱27,059.52
5,000₱24.26389₱121,319.45
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱57.76000₱57.76
5₱47.76000₱238.80
10₱44.06700₱440.67
50₱36.55180₱1,827.59
100₱33.72320₱3,372.32
250₱30.31096₱7,577.74
500₱27.95396₱13,976.98
1,000₱25.77086₱25,770.86
5,000₱24.26389₱121,319.45
Manufacturers Standard Package
* All Digi-Reel orders will add a ₱376.00 reeling fee.