250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0HAAL1000-01

DigiKey Part Number
5923-0HAAL1000-01-ND
Manufacturer
Manufacturer Product Number
0HAAL1000-01
Description
2-PIN RADIAL FUSE, RECTANGULAR,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0HAAL1000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
6.2
Approval Agency
CCC, cURus, VDE
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.331" L x 0.157" W x 0.307" H (8.40mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.08 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱32.75000₱32.75
5₱27.03600₱135.18
10₱24.95100₱249.51
50₱20.71140₱1,035.57
100₱19.11560₱1,911.56
250₱17.18612₱4,296.53
500₱15.85340₱7,926.70
2,000₱13.47587₱26,951.74
6,000₱11.83199₱70,991.94
Manufacturers Standard Package