0ZRR0040FF2E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,728
Unit Price: ₱44.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 62
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 0
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,889
Unit Price: ₱32.75000
Datasheet

Parametric Equivalent


WEC
In Stock: 839
Unit Price: ₱26.79750
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱12.92116
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,967
Unit Price: ₱39.90000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱20.88557
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24,841
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 25,181
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ₱12.65170
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 565
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8,254
Unit Price: ₱35.73000
Datasheet
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0040FF2E

DigiKey Part Number
5923-0ZRR0040FF2ETR-ND - Tape & Reel (TR)
5923-0ZRR0040FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRR0040FF2E
Description
PTC RESET FUSE 60V 400MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 400 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0040FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
400 mA
Current - Trip (It)
800 mA
Current - Max
40 A
Time to Trip
3.8 s
Resistance - Initial (Ri) (Min)
550 mOhms
Resistance - Post Trip (R1) (Max)
1.29 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia x 0.122" T (7.60mm x 3.10mm)
Height - Seated (Max)
0.532" (13.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
5₱21.31800₱106.59
10₱19.65200₱196.52
50₱16.31680₱815.84
100₱15.05420₱1,505.42
250₱13.53452₱3,383.63
500₱12.48526₱6,242.63
1,000₱11.51399₱11,513.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.12013₱30,360.39
6,000₱9.32275₱55,936.50
9,000₱8.88334₱79,950.06
15,000₱8.35637₱125,345.55
21,000₱8.02465₱168,517.65
30,000₱7.74150₱232,245.00
Manufacturers Standard Package