Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRR0050FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRR0050FF2ETR-ND - Tape & Reel (TR) 5923-0ZRR0050FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRR0050FF2E |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRR0050FF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.122" T (7.90mm x 3.10mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 5 | ₱21.31800 | ₱106.59 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱16.31680 | ₱815.84 |
| 100 | ₱15.05420 | ₱1,505.42 |
| 250 | ₱13.53452 | ₱3,383.63 |
| 500 | ₱12.48526 | ₱6,242.63 |
| 1,000 | ₱11.51399 | ₱11,513.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.12013 | ₱30,360.39 |
| 6,000 | ₱9.32275 | ₱55,936.50 |
| 9,000 | ₱8.88334 | ₱79,950.06 |
| 15,000 | ₱8.35637 | ₱125,345.55 |
| 21,000 | ₱8.02465 | ₱168,517.65 |
| 30,000 | ₱7.74150 | ₱232,245.00 |








