0ZRR0050FF2E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 19,715
Unit Price: ₱47.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,217
Unit Price: ₱41.09000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 320
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,837
Unit Price: ₱38.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 249
Unit Price: ₱35.13000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 20,508
Unit Price: ₱44.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1,943
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 8,184
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36696
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3,010
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36701
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 574
Unit Price: ₱46.45000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱17.36696
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ₱18.19411
Datasheet
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0050FF2E

DigiKey Part Number
5923-0ZRR0050FF2ETR-ND - Tape & Reel (TR)
5923-0ZRR0050FF2ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRR0050FF2E
Description
PTC RESET FUSE 60V 500MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0050FF2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
500 mOhms
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱25.61000₱25.61
5₱21.31800₱106.59
10₱19.65200₱196.52
50₱16.31680₱815.84
100₱15.05420₱1,505.42
250₱13.53452₱3,383.63
500₱12.48526₱6,242.63
1,000₱11.51399₱11,513.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱10.12013₱30,360.39
6,000₱9.32275₱55,936.50
9,000₱8.88334₱79,950.06
15,000₱8.35637₱125,345.55
21,000₱8.02465₱168,517.65
30,000₱7.74150₱232,245.00
Manufacturers Standard Package