
3AB 1.6-R | |
|---|---|
DigiKey Part Number | 5923-3AB1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 3AB 1.6-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 4.2 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.085 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 5 | ₱26.79800 | ₱133.99 |
| 10 | ₱24.71300 | ₱247.13 |
| 50 | ₱20.49720 | ₱1,024.86 |
| 100 | ₱18.91310 | ₱1,891.31 |
| 250 | ₱17.00032 | ₱4,250.08 |
| 500 | ₱15.68190 | ₱7,840.95 |



