5MT 200-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 542
Unit Price: ₱125.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,211
Unit Price: ₱120.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱113.38320
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱167.99060
Datasheet

Similar


Eaton - Electronics Division
In Stock: 213
Unit Price: ₱153.04000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 913
Unit Price: ₱111.95000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ₱748.54400
Datasheet
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MT 200-R

DigiKey Part Number
5923-5MT200-R-ND
Manufacturer
Manufacturer Product Number
5MT 200-R
Description
FUSE GLASS 200MA 250VAC 5X20MM
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MT 200-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.11
Approval Agency
CE, CSA, cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
3.39 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes