Direct
Direct
Direct
Direct
Similar
Similar
Similar

5ST 250-R | |
|---|---|
DigiKey Part Number | 5923-5ST250-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 250-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.26 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.9 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3111 | SCHURTER Inc. | 4,442 | 486-1214-ND | ₱47.64000 | Direct |
| 0218.250MXBP | Littelfuse Inc. | 0 | 0218.250MXBP-ND | ₱89.45125 | Direct |
| 0218.250MXP | Littelfuse Inc. | 1,897 | F1739-ND | ₱120.29000 | Direct |
| 0218.250TXP | Littelfuse Inc. | 88 | F4299-ND | ₱120.29000 | Direct |
| BK/S506-250-R | Eaton - Electronics Division | 582 | 283-BK/S506-250-R-ND | ₱101.83000 | Direct |



















