Parametric Equivalent
Parametric Equivalent

BC-66RS025F | |
|---|---|
DigiKey Part Number | 116-BC-66RS025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66RS025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱312.64000 | ₱312.64 |
| 10 | ₱265.83100 | ₱2,658.31 |
| 25 | ₱249.15720 | ₱6,228.93 |
| 80 | ₱229.51313 | ₱18,361.05 |
| 160 | ₱218.55594 | ₱34,968.95 |
| 320 | ₱208.12538 | ₱66,600.12 |
| 560 | ₱200.07205 | ₱112,040.35 |
| 1,040 | ₱191.52712 | ₱199,188.20 |
| 2,560 | ₱179.74656 | ₱460,151.19 |



