
BC-66SS025F | |
|---|---|
DigiKey Part Number | 116-BC-66SS025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-66SS025F |
Description | CABLE MOD 6P6C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱307.87000 | ₱307.87 |
| 10 | ₱261.60300 | ₱2,616.03 |
| 25 | ₱245.22680 | ₱6,130.67 |
| 80 | ₱225.88800 | ₱18,071.04 |
| 160 | ₱215.10575 | ₱34,416.92 |
| 320 | ₱204.84269 | ₱65,549.66 |
| 560 | ₱196.91484 | ₱110,272.31 |
| 1,040 | ₱188.50610 | ₱196,046.34 |
| 2,560 | ₱176.91072 | ₱452,891.44 |

