
LCLC-6DTP030 | |
|---|---|
DigiKey Part Number | 116-LCLC-6DTP030-ND |
Manufacturer | |
Manufacturer Product Number | LCLC-6DTP030 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱934.34000 | ₱934.34 |
| 10 | ₱794.09900 | ₱7,940.99 |
| 25 | ₱744.35120 | ₱18,608.78 |
| 50 | ₱708.82360 | ₱35,441.18 |
| 100 | ₱674.99930 | ₱67,499.93 |
| 300 | ₱624.69140 | ₱187,407.42 |
| 500 | ₱602.60074 | ₱301,300.37 |
| 1,000 | ₱573.87978 | ₱573,879.78 |

