
0RQB-C0U12LG | |
|---|---|
DigiKey Part Number | 0RQB-C0U12LG-ND |
Manufacturer | |
Manufacturer Product Number | 0RQB-C0U12LG |
Description | DC DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.35A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 0RQB-C0U12LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8.35A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/4 Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.40" H (58.4mm x 36.8mm x 10.0mm) | |
Control Features | Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ₱4,633.78400 | ₱1,668,162.24 |

