New Product
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD50-48-S15H

DigiKey Part Number
179-DQD50-48-S15H-ND
Manufacturer
Manufacturer Product Number
DQD50-48-S15H
Description
DC-DC ISOLATED, 50W, 18~75 VDC I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.333A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD50-48-S15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.86" H (50.8mm x 25.4mm x 21.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
54₱2,487.82259₱134,342.42
Manufacturers Standard Package