
DQD6-24-S9-T | |
|---|---|
DigiKey Part Number | 179-DQD6-24-S9-T-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S9-T |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 9V 667mA 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 84% |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 9V | Size / Dimension 2.99" L x 1.24" W x 0.84" H (75.9mm x 31.5mm x 21.3mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 9V | Base Product Number |
Current - Output (Max) 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ₱1,278.91889 | ₱46,041.08 |


