
FLS400-1312-SF | |
|---|---|
DigiKey Part Number | 179-FLS400-1312-SF-ND |
Manufacturer | |
Manufacturer Product Number | FLS400-1312-SF |
Description | AC/DC CONVERTER 12V 300W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FLS400-1312-SF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.31" L x 4.29" W x 1.97" H (135.0mm x 109.0mm x 50.0mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,972.19000 | ₱17,972.19 |
| 5 | ₱17,116.93200 | ₱85,584.66 |
| 24 | ₱16,322.58042 | ₱391,741.93 |

