MBC150-1T24G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 88
Unit Price: ₱5,054.60000
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC150-1T24G

DigiKey Part Number
179-2623-ND
Manufacturer
Manufacturer Product Number
MBC150-1T24G
Description
AC/DC CONVERTER 24V 110W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC150-1T24G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
5.9 kV
Packaging
Box
Efficiency
86%
Part Status
Obsolete
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
4.17 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLT150-1003Bel Power Solutions88179-LFMWLT150-1003-ND₱5,054.60000MFR Recommended
Obsolete
Marketplace Stock: 115 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

115In Stock
Ships from WEC