
PDM2-S24-D15-D | |
|---|---|
DigiKey Part Number | 179-PDM2-S24-D15-D-ND |
Manufacturer | |
Manufacturer Product Number | PDM2-S24-D15-D |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDM2-S24-D15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |

