DC DIN Rail Power Supply 1 Output 12V 833mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC DIN Rail Power Supply 1 Output 12V 833mA
PDQE10-Q24-S12-DIN
PDQE10-Q24-S12-DIN

PDQE10-Q24-S12-DIN

DigiKey Part Number
179-PDQE10-Q24-S12-DIN-ND
Manufacturer
Manufacturer Product Number
PDQE10-Q24-S12-DIN
Description
DC/DC DIN RAIL SUPPLY 12V 10W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 833mA
Datasheet
 Datasheet
EDA/CAD Models
PDQE10-Q24-S12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
833mA
Power (Watts)
10W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Remote On/Off
Size / Dimension
2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
24₱1,599.66208₱38,391.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.