Similar

PDQE10-Q24-S24-T | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q24-S24-T-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-S24-T |
Description | DC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 416mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-S24-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 10W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₱1,485.92125 | ₱35,662.11 |


