Enclosed DC DC Converter 1 Output 15V 1.333A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE20-Q24-S15-U

DigiKey Part Number
179-PDQE20-Q24-S15-U-ND
Manufacturer
Manufacturer Product Number
PDQE20-Q24-S15-U
Description
DC/DC CONVERTER 15V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 1.333A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE20-Q24-S15-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A
Power (Watts)
20W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱2,854.83000₱2,854.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.