PDS1-S24-D9-M-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 0
Unit Price: ₱283.63665
Datasheet
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S24-D9-M-TR

DigiKey Part Number
PDS1-S24-D9-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDS1-S24-D9-M-TR
Description
DC DC CONVERTER +/-9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS1-S24-D9-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC