PFC250-1015 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 15
Unit Price: ₱33,130.64000
Datasheet
Image for PFC250-1015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC250-1015

DigiKey Part Number
PFC250-1015-ND
Manufacturer
Manufacturer Product Number
PFC250-1015
Description
AC/DC CONVERTER 15V 250W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
18.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 4.75" W x 2.00" H (215.9mm x 120.7mm x 50.8mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes