Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQB3-D12-D12-D

DigiKey Part Number
179-PQB3-D12-D12-D-ND
Manufacturer
Manufacturer Product Number
PQB3-D12-D12-D
Description
DC DC CONVERTER +/-12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PQB3-D12-D12-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 10 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,001.04000₱1,001.04
5₱963.75800₱4,818.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.