AC or DC DIN Rail Power Supply 1 Output 15V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-30D-15-DIN

DigiKey Part Number
179-PSK-30D-15-DIN-ND
Manufacturer
Manufacturer Product Number
PSK-30D-15-DIN
Description
AC/DC DIN RAIL SUPPLY 15V 30W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 15V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
15V
Manufacturer
Bel Power Solutions
Current - Output (Max)
2A
Series
Power (Watts)
30W
Packaging
Tray
Voltage - Isolation
4.2 kV
Part Status
Not For New Designs
Applications
Household Appliances, ITE (Commercial)
Input Type
AC or DC
Efficiency
90%
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (With Derating)
AC Voltage - Input
85 ~ 305 VAC
Size / Dimension
3.78" L x 2.13" W x 1.46" H (96.1mm x 54.0mm x 37.1mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cURus, UKCA
DC Voltage - Input (Max)
430V
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSK-S25B-15Bel Power Solutions72179-PSK-S25B-15-ND₱2,210.50000Similar
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,944.31000₱1,944.31
5₱1,852.00600₱9,260.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.