Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP20-12-S5

DigiKey Part Number
179-PTP20-12-S5-ND
Manufacturer
Manufacturer Product Number
PTP20-12-S5
Description
DC-DC, ISOLATED, 15 W, 9~18 VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTP20-12-S5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
7 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱4,226.86000₱4,226.86
5₱4,069.76600₱20,348.83
18₱3,948.36333₱71,070.54
36₱3,884.06611₱139,826.38
54₱3,846.91889₱207,733.62
108₱3,784.17639₱408,691.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.