
PTP20-24-S5 | |
|---|---|
DigiKey Part Number | 179-PTP20-24-S5-ND |
Manufacturer | |
Manufacturer Product Number | PTP20-24-S5 |
Description | DC-DC, ISOLATED, 15 W, 18~36 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP20-24-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 7 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,404.91000 | ₱4,404.91 |
| 5 | ₱4,240.67400 | ₱21,203.37 |
| 18 | ₱4,114.21000 | ₱74,055.78 |
| 36 | ₱4,047.23306 | ₱145,700.39 |
| 54 | ₱4,008.53111 | ₱216,460.68 |
| 108 | ₱3,943.14185 | ₱425,859.32 |

