Isolated Module DC DC Converter 1 Output 15V 1.333A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP20-48-S15

DigiKey Part Number
179-PTP20-48-S15-ND
Manufacturer
Manufacturer Product Number
PTP20-48-S15
Description
DC-DC, ISOLATED, 15 W, 36~75 VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.333A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTP20-48-S15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A
Power (Watts)
20 W
Voltage - Isolation
7 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
54₱4,161.98259₱224,747.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.