
PTP20-48-S24 | |
|---|---|
DigiKey Part Number | 179-PTP20-48-S24-ND |
Manufacturer | |
Manufacturer Product Number | PTP20-48-S24 |
Description | DC-DC, ISOLATED, 15 W, 36~75 VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 840mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTP20-48-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 840mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 7 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,573.44000 | ₱4,573.44 |
| 5 | ₱4,403.12800 | ₱22,015.64 |
| 18 | ₱4,271.75333 | ₱76,891.56 |
| 36 | ₱4,202.19528 | ₱151,279.03 |
| 54 | ₱4,161.98259 | ₱224,747.06 |
| 108 | ₱4,094.08454 | ₱442,161.13 |

