Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTP20-48-S5

DigiKey Part Number
179-PTP20-48-S5-ND
Manufacturer
Manufacturer Product Number
PTP20-48-S5
Description
DC-DC, ISOLATED, 15 W, 36~75 VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 4A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTP20-48-S5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
20 W
Voltage - Isolation
7 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
60601-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱4,573.44000₱4,573.44
5₱4,403.12800₱22,015.64
18₱4,271.75333₱76,891.56
36₱4,202.19528₱151,279.03
54₱4,161.98259₱224,747.06
108₱4,094.08454₱442,161.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.