SMI12-5-KW-MUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱584.33438
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱605.17688
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱380.81794
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱626.76375
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: ₱646.11750
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: ₱1,100.48000
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI12-5-KW-MUB

DigiKey Part Number
179-SMI12-5-KW-MUB-ND
Manufacturer
Manufacturer Product Number
SMI12-5-KW-MUB
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI12-5-KW-MUB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
750mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)
Approval Agency
CE, cUIus, FCC, PSE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
3,040₱401.22263₱1,219,716.80